
This 14-position female socket header features a 2mm pitch and gold contact plating. It has 14 contacts and 2 rows, and is packaged in a rail or tube. The header is designed for free-hanging mounting and is RoHS compliant. It is part of the Tiger Eye TCSD series and has an IDT termination. The cable is 28AWG ribbon wire.
Samtec TCSD-07-01-N technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-07-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
