
The Samtec TCSD-07-D-11.40-01-N-R is a 14-position 2-row flat flex cable with a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The cable features a female gender and is not radiation hardened. It is suitable for use in applications where a high-reliability IDC and FFC/FPC connection is required.
Samtec TCSD-07-D-11.40-01-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-07-D-11.40-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.