Samtec TCSD-08-D-02.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 2.8A |
| Gender | Female |
| Length | 50mm |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-08-D-02.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.