
This 16-position, 2-row female IDC flat flex cable assembly features a 2.54mm pitch and gold contact plating. It is packaged in bulk and compliant with RoHS regulations. The assembly is not radiation hardened and has an unshielded design. It is part of the Tiger Eye TCSD series and features IDT termination.
Samtec TCSD-08-D-10.00-01-P14 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-08-D-10.00-01-P14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
