
This 16-position 2-row flat flex cable features 16 gold-plated contacts and is unshielded. It is available in bulk packaging and is compliant with RoHS regulations. The cable is part of the Tiger Eye TCSD series and has a flat flex wire/cable type.
Samtec TCSD-08-D-21.20-01-N-D10 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-08-D-21.20-01-N-D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.