
The Samtec TCSD-08-D-49.00-01-N-D28 is a 16-position, 2-row flat flex IDC/FPC connector with female contacts plated with gold. It is packaged in bulk and is not radiation hardened. The connector is RoHS compliant and features an IDT termination. It has a grey color and is made with flat flex wire/cable type.
Samtec TCSD-08-D-49.00-01-N-D28 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-08-D-49.00-01-N-D28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.