
The Samtec TCSD-08-D-70.00-01-N is a 16-position, 2-row female IDC connector with a grey color and gold contact plating. It is unshielded and features IDT termination. This connector is RoHS compliant and is part of the Tiger Eye TCSD series. It is available in bulk packaging and is not radiation hardened.
Samtec TCSD-08-D-70.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-08-D-70.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.