
The Samtec TCSD-08-S-14.00-01-F-N is a 16-position, 2-row female IDC/FPC connector with a grey color and gold contact plating. It is designed for use in unshielded applications and features a flat flex wire/cable type. The connector is part of the Tiger Eye series and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Samtec TCSD-08-S-14.00-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-08-S-14.00-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.