
The TCSD-08-S-40.00-01 is a 16-position, 2-row flat flex cable assembly from Samtec. It features female contacts with gold plating and is unshielded. This cable assembly is designed for use in applications where a high-reliability, low-profile connection is required. The TCSD-08-S-40.00-01 is compliant with RoHS regulations and is available in bulk packaging.
Samtec TCSD-08-S-40.00-01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-08-S-40.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.