
This 18-position, 2-row flat flex IDC connector features a female gender and gold plating. It is packaged in bulk and is not radiation hardened. The connector is RoHS compliant and part of the Tiger Eye TCSD series. It is designed for use with flat flex wire and cable.
Samtec TCSD-09-D-19.70-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-09-D-19.70-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
