
The TCSD-09-D-36.00-01-F-N is a 18-position, 2-row flat flex cable assembly from Samtec. It features a grey color with gold contact plating and a female gender. The assembly is not radiation hardened and is packaged in bulk. It is compliant with RoHS regulations and has an IDT termination. The cable type is flat flex and is unshielded.
Samtec TCSD-09-D-36.00-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-09-D-36.00-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
