
The Samtec TCSD-10-01-L-N is a 20-position, 2mm pitch free hanging female socket connector with 28AWG ribbon cable. It features gold contact plating and is RoHS compliant. This connector is part of the Tiger Eye series and is packaged in rail/tube format.
Samtec TCSD-10-01-L-N technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-01-L-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
