The Samtec TCSD-10-D-02.00-01-FR is a 20-position IDC IDC cable assembly with a 2mm cable pitch. It features a gray jacket and insulation color, and is constructed with tin plated copper conductors. The assembly operates over a temperature range of -40°C to 105°C.
Samtec TCSD-10-D-02.00-01-FR technical specifications.
| Cable Pitch | 2mm |
| Number of Contacts | 20 to 20 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Gray |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TCSD-10-D-02.00-01-FR to view detailed technical specifications.
No datasheet is available for this part.