
20-position, 2-row cable assembly featuring 28AWG flat flex wire. Gold-plated contacts ensure reliable connection. This unshielded, lead-free assembly utilizes Insulation Displacement Termination (IDT) for efficient connection. ROHS compliant and grey in color.
Samtec TCSD-10-D-02.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-02.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.