20-position, 2-row IDC cable assembly featuring gold-plated copper contacts. This unshielded, flat flex cable assembly utilizes IDT termination and is rated for a maximum operating temperature of 105°C. Available in grey and black, it is RoHS compliant and designed for general applications.
Samtec TCSD-10-D-03.00-01-N technical specifications.
| Color | Grey, Black |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-03.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.