
The Samtec TCSD-10-D-08.27-01-F-N-R is a 20-position, 2-row female IDC connector with a grey color and gold contact plating. It is an unshielded connector, packaged in bulk. The TCSD series is RoHS compliant. This connector is part of the Tiger Eye line from Samtec.
Samtec TCSD-10-D-08.27-01-F-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-08.27-01-F-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.