
The TCSD-10-D-09.25-01-N-R is a 20-position, 2-row female IDC/FPC connector from Samtec. It features a grey color and gold contact plating. This connector is designed for use with flat flex cable and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec TCSD-10-D-09.25-01-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-09.25-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.