
The Samtec TCSD-10-D-09.45-01-N-P19 is a 20-position, 2-row female flat flex IDC connector with gold contact plating and a grey color. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features an unshielded design with IDT termination. It is suitable for use in applications where a high-reliability, high-density connection is required.
Samtec TCSD-10-D-09.45-01-N-P19 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-09.45-01-N-P19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.