
The Samtec TCSD-10-D-10.24-01-N is a 20-position, 2-row female IDC connector with a grey color and gold plating. It is unshielded and features IDT termination. This connector is part of the Tiger Eye series and is RoHS compliant. It is available in bulk packaging.
Samtec TCSD-10-D-10.24-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-10.24-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.