
This 20-position 2-row flat flex cable assembly features female contacts with gold plating and is unshielded. It is part of the Tiger Eye TCSD series and is compliant with ROHS regulations. The assembly is packaged in bulk and is not radiation hardened. It is suitable for use in a variety of applications where a reliable and high-quality cable assembly is required.
Samtec TCSD-10-D-10.50-01-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-10.50-01-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.