
This 20-position, 2-row IDC/FPC connector features a female gender and grey color with gold contact plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has an unshielded design with an IDT termination and flat flex wire/cable type.
Samtec TCSD-10-D-11.82-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-11.82-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.