
20-position, 2-row flat ribbon cable assembly featuring IDC connectors on both ends. This unshielded assembly utilizes 28AWG flat flex wire with a 0.039-inch cable pitch and a 0.079-inch connector pitch. Gold-plated copper contacts ensure reliable connectivity, with a maximum current rating of 1A and an operating temperature range of -40°C to 105°C. The assembly is lead-free and RoHS compliant.
Samtec TCSD-10-D-12.00-01-N technical specifications.
| Cable Pitch | 0.039inch |
| Color | Grey, Black |
| Connector Pitch | 0.079inch |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-12.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
