
The Samtec TCSD-10-D-12.00-01-N-P04 is a 20-position, 2-row female IDC connector with a grey color and gold plating. It is packaged in bulk and features unshielded wire/cable type. The connector is not radiation hardened and is compliant with RoHS regulations. It has a termination type of IDT and is part of the Tiger Eye TCSD series.
Samtec TCSD-10-D-12.00-01-N-P04 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-12.00-01-N-P04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.