
The Samtec TCSD-10-D-14.56-01-N is a 20-position, 2-row flat flex IDC/FPC connector with 20 gold-plated contacts. It is packaged in bulk and is not radiation hardened. The connector is RoHS compliant and features a termination style of IDT. It is a part of the Tiger Eye TCSD series and has a shielding type of unshielded.
Samtec TCSD-10-D-14.56-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-14.56-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.