
This 20-position 2-row flat flex cable assembly features 20 gold-plated contacts and is unshielded. It is manufactured by Samtec and is compliant with RoHS regulations. The assembly is part of the Tiger Eye TCSD series and is packaged in bulk.
Samtec TCSD-10-D-15.80-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-15.80-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.