
The TCSD-10-D-17.00-01-N-D02 is a 20-position, 2-row female IDC connector with a grey color and gold plating. It is an unshielded connector with a flat flex wire/cable type. The connector is RoHS compliant and part of the Tiger Eye TCSD series. It is available in bulk packaging and is not radiation hardened.
Samtec TCSD-10-D-17.00-01-N-D02 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-17.00-01-N-D02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.