
The Samtec TCSD-10-D-24.00-01-P10 is a 20-position, 2-row flat flex IDC connector with female contacts and gold plating. It is RoHS compliant and available in bulk packaging. The connector features a flat flex wire/cable type and is not radiation hardened. It is suitable for use in applications where a high-density, low-profile connection is required.
Samtec TCSD-10-D-24.00-01-P10 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-24.00-01-P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.