
The Samtec TCSD-10-D-25.20-01-F-N-R is a 20-position, 2-row flat ribbon IDC/FPC connector with a grey color and gold contact plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features an unshielded design with IDT termination and flat wire/cable type. It is part of the Tiger Eye TCSD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-10-D-25.20-01-F-N-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-25.20-01-F-N-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.