
The TCSD-10-D-78.74-01-P01 is a 20-position, 2-row flat flex IDC/FPC connector with a female gender and gold contact plating. It is unshielded and features IDT termination. The connector is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations.
Samtec TCSD-10-D-78.74-01-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-78.74-01-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.