
The TCSD-10-S-10.00-01-N is a 20-position, 2-row female flat flex IDC connector from Samtec. It features a grey color and gold contact plating. This connector is designed for use in general applications and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
Samtec TCSD-10-S-10.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-S-10.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.