
The TCSD-10-S-48.00-01 is a 20-position 2-row flat flex cable assembly from Samtec. It features a 2.54mm pitch and 20AWG wire. The assembly is unshielded and has a gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TCSD-10-S-48.00-01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-S-48.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.