
This 24-position, 2-row female IDC/FPC connector features a grey color and gold contact plating. It is designed for use with flat flex wire and cable type, and is not radiation hardened. The connector is RoHS compliant and available in bulk packaging.
Samtec TCSD-12-D-10.50-01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-12-D-10.50-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.