
This 24-position, 2-row female IDC flat ribbon cable assembly is manufactured by Samtec and features a grey color with gold contact plating. It is not radiation hardened and is packaged in bulk. The assembly is RoHS compliant and has an unshielded design with IDT termination and flat wire/cable type.
Samtec TCSD-12-D-13.00-01-F-N-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-12-D-13.00-01-F-N-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.