
The Samtec TCSD-12-S-10.00-01-N is a 24-position, 2-row female IDC/FPC connector with gold-plated contacts and an unshielded, flat flex wire/cable type. This connector is part of the Tiger Eye series and is not radiation hardened. It is packaged in bulk and is compliant with RoHS regulations.
Samtec TCSD-12-S-10.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-12-S-10.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.