Samtec TCSD-12-S-48-01-F-N technical specifications.
| Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TCSD-12-S-48-01-F-N to view detailed technical specifications.
No datasheet is available for this part.