
This 26-position 2-row female IDC flat flex cable assembly features gold contact plating and is unshielded. It is designed for use in applications where a high level of reliability and durability is required. The assembly is RoHS compliant and is packaged in bulk. It is suitable for use in a variety of industries, including aerospace and defense, where radiation hardening is not a concern.
Samtec TCSD-13-D-10.00-01-F-N-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-10.00-01-F-N-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.