
The Samtec TCSD-13-D-10.00-01-F-N-P07 is a 26-position, 2-row female IDC/FPC connector with grey color and gold contact plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features an unshielded design with IDT termination and flat flex wire/cable type.
Samtec TCSD-13-D-10.00-01-F-N-P07 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-10.00-01-F-N-P07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.