
This 26-position, 2-row female IDC flat flex cable assembly features a grey color and gold contact plating. It is designed for use in applications where a high level of reliability and durability is required. The assembly is RoHS compliant and is packaged in bulk. It is not radiation hardened and is intended for use in standard operating environments.
Samtec TCSD-13-D-11.14-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-11.14-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.