
The Samtec TCSD-13-D-24.00-01-N is a 26-position 2-row flat flex cable assembly with a grey color and gold contact plating. It is unshielded and available in bulk packaging. The assembly is part of the Tiger Eye TCSD series and is not radiation hardened. It is compliant with RoHS regulations.
Samtec TCSD-13-D-24.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-24.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.