
This 26-position, 2-row flat flex cable assembly features a gold contact plating and is unshielded. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and is part of the Tiger Eye TCSD series. It has a flat flex wire/cable type and an IDT termination.
Samtec TCSD-13-D-24.00-01-N-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-24.00-01-N-P01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.