
The TCSD-13-D-30.00-01-F-N-SR is a 26-position, 2-row flat ribbon IDC/FPC connector with female contacts and gold plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features a Tiger Eye series design. It has a grey color and is unshielded, with a flat wire/cable type and IDT termination.
Samtec TCSD-13-D-30.00-01-F-N-SR technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-30.00-01-F-N-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.