
The Samtec TCSD-13-D-33.00-01-N is a 26-position, 2-row female flat flex IDC connector with a grey color and gold contact plating. It is available in bulk packaging and is not radiation hardened. This connector is RoHS compliant and features an IDT termination. It is designed for use with flat flex wire or cable and is part of the Tiger Eye TCSD series.
Samtec TCSD-13-D-33.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-33.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.