
The Samtec TCSD-13-D-54.00-01-F-N is a 26-position 2-row flat flex cable assembly with female contacts and gold plating. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and features an IDT termination. The cable type is flat flex and is unshielded.
Samtec TCSD-13-D-54.00-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-54.00-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.