
This cable assembly features a 26-contact female IDC connector with a cable length of 0.249 meters and a pitch of 2mm. Constructed with tin plated copper conductors and gray insulation, it has a product depth of 30mm. Operating within a temperature range of -40 to 105°C, this assembly is suitable for various applications.
Samtec TCSD-13-S-09.84-01-N technical specifications.
| Cable Length (m) | 0.249 |
| Cable Pitch (mm) | 2 |
| Product Depth (mm) | 30 |
| Number of Contacts | 26 |
| Gender | F |
| Connector Type A | IDC Connector |
| Size | 28AWG |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Insulation Color | Gray |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TCSD-13-S-09.84-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.