
The Samtec TCSD-13-S-18.00-01-N is a 26-position 2-row flat flex cable assembly with female connectors and gold contact plating. It is unshielded and available in bulk packaging. This assembly is not radiation hardened and is compliant with RoHS regulations. The Tiger Eye series cable assembly features a flat flex wire/cable type and IDT termination.
Samtec TCSD-13-S-18.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-S-18.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.