
The TCSD-14-01-F-N is a 28-position, 2mm pitch female socket connector with 28AWG ribbon cable and gold contact plating. It features a free-hanging mount and is packaged in rail/tube format. The connector is compliant with RoHS regulations and is part of the Tiger Eye TCSD series.
Samtec TCSD-14-01-F-N technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-14-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
