
This 30-position female socket header features a 2mm pitch and gold contact plating. It is designed for use with 28AWG ribbon cable and is available in a rail/tube packaging configuration. The header is RoHS compliant and has a free hanging mount style. It is part of the Tiger Eye TCSD series from Samtec.
Samtec TCSD-15-01-L-N technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-15-01-L-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
