Samtec TCSD-15-D-03.00-01-N-.M technical specifications.
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-15-D-03.00-01-N-.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.