
The TCSD-15-D-17.00-01-D02-M is a 30-position, 2-row female IDC/FPC connector from Samtec. It features a grey color and gold plating. The connector is unshielded and available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The TCSD series is a product line from Samtec.
Samtec TCSD-15-D-17.00-01-D02-M technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-15-D-17.00-01-D02-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.