
This 30-position, 2-row female IDC flat flex cable assembly features grey color and gold contact plating. It is a part of the Tiger Eye TCSD series and is not radiation hardened. The assembly is RoHS compliant and is packaged in bulk. It has an unshielded design and is terminated with IDT.
Samtec TCSD-15-D-19.30-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-15-D-19.30-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
